
RNCS0805BKE121R | |
---|---|
DigiKey Part Number | RNCS0805BKE121RTR-ND - Tape & Reel (TR) RNCS0805BKE121RCT-ND - Cut Tape (CT) RNCS0805BKE121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE121R |
Description | RES 121 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE121R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10800 | $11.08 |
25 | $1.02800 | $25.70 |
50 | $0.97220 | $48.61 |
100 | $0.91800 | $91.80 |
250 | $0.85296 | $213.24 |
500 | $0.80812 | $404.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82094 | $820.94 |
2,000 | $0.78157 | $1,563.14 |
3,000 | $0.76042 | $2,281.26 |
5,000 | $0.73572 | $3,678.60 |
7,000 | $0.72059 | $5,044.13 |
10,000 | $0.70549 | $7,054.90 |
12,000 | $0.69814 | $8,377.68 |
24,000 | $0.67234 | $16,136.16 |
25,000 | $0.67092 | $16,773.00 |