
RNCS0603BKE75K0 | |
---|---|
DigiKey Part Number | RNCS0603BKE75K0TR-ND - Tape & Reel (TR) RNCS0603BKE75K0CT-ND - Cut Tape (CT) RNCS0603BKE75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE75K0 |
Description | RES 75K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE75K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.93800 | $9.38 |
25 | $0.88240 | $22.06 |
50 | $0.84140 | $42.07 |
100 | $0.78200 | $78.20 |
250 | $0.74056 | $185.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.75224 | $752.24 |
2,000 | $0.62234 | $1,244.68 |
3,000 | $0.60505 | $1,815.15 |
5,000 | $0.58776 | $2,938.80 |