0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE51K1

DigiKey Part Number
RNCS0603BKE51K1TR-ND - Tape & Reel (TR)
RNCS0603BKE51K1CT-ND - Cut Tape (CT)
RNCS0603BKE51K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE51K1
Description
RES 51.1K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE51K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08400$10.84
25$1.00840$25.21
50$0.95080$47.54
100$0.89830$89.83
250$0.83456$208.64
500$0.79040$395.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75032$750.32
2,000$0.71403$1,428.06
3,000$0.69460$2,083.80
5,000$0.67189$3,359.45
7,000$0.65795$4,605.65
10,000$0.64405$6,440.50
12,000$0.63729$7,647.48
24,000$0.61351$14,724.24
25,000$0.61221$15,305.25
Manufacturers Standard Package