
RNCS0402BTE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCS0402BTE20K0TR-ND - Tape & Reel (TR) 738-RNCS0402BTE20K0CT-ND - Cut Tape (CT) 738-RNCS0402BTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0402BTE20K0 |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402BTE20K0 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.30200 | $23.02 |
| 25 | $1.95000 | $48.75 |
| 50 | $1.72980 | $86.49 |
| 100 | $1.54150 | $154.15 |
| 250 | $1.33616 | $334.04 |
| 500 | $1.20740 | $603.70 |
| 1,000 | $1.09790 | $1,097.90 |
| 5,000 | $0.90289 | $4,514.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83914 | $8,391.40 |
| 20,000 | $0.78500 | $15,700.00 |
| 30,000 | $0.75719 | $22,715.70 |
| 50,000 | $0.72573 | $36,286.50 |
| 70,000 | $0.70700 | $49,490.00 |
| 100,000 | $0.69883 | $69,883.00 |

