20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0402BTE20K0

DigiKey Part Number
738-RNCS0402BTE20K0TR-ND - Tape & Reel (TR)
738-RNCS0402BTE20K0CT-ND - Cut Tape (CT)
738-RNCS0402BTE20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0402BTE20K0
Description
RES 20K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0402BTE20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.30200$23.02
25$1.95000$48.75
50$1.72980$86.49
100$1.54150$154.15
250$1.33616$334.04
500$1.20740$603.70
1,000$1.09790$1,097.90
5,000$0.90289$4,514.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83914$8,391.40
20,000$0.78500$15,700.00
30,000$0.75719$22,715.70
50,000$0.72573$36,286.50
70,000$0.70700$49,490.00
100,000$0.69883$69,883.00
Manufacturers Standard Package