
RNCP0805FTD2K49 | |
---|---|
DigiKey Part Number | RNCP0805FTD2K49TR-ND - Tape & Reel (TR) RNCP0805FTD2K49CT-ND - Cut Tape (CT) RNCP0805FTD2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD2K49 |
Description | RES 2.49K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD2K49 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.09840 | $2.46 |
50 | $0.09860 | $4.93 |
100 | $0.09360 | $9.36 |
250 | $0.08636 | $21.59 |
500 | $0.08162 | $40.81 |
1,000 | $0.07718 | $77.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06897 | $344.85 |
10,000 | $0.06035 | $603.50 |
15,000 | $0.05604 | $840.60 |
25,000 | $0.05173 | $1,293.25 |