RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD13K0

DigiKey Part Number
RNCP0603FTD13K0TR-ND - Tape & Reel (TR)
RNCP0603FTD13K0CT-ND - Cut Tape (CT)
RNCP0603FTD13K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD13K0
Description
RES 13K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD13K0 Models
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
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 11,538
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09100$0.91
25$0.08880$2.22
50$0.08400$4.20
100$0.07900$7.90
250$0.07312$18.28
500$0.06898$34.49
1,000$0.06520$65.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06153$307.65
10,000$0.05849$584.90
15,000$0.05686$852.90
25,000$0.05494$1,373.50
35,000$0.05376$1,881.60
50,000$0.05259$2,629.50
60,000$0.05202$3,121.20
120,000$0.05000$6,000.00
125,000$0.04989$6,236.25
Manufacturers Standard Package