RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402TKY100R

DigiKey Part Number
RNCF0402TKY100RTR-ND - Tape & Reel (TR)
RNCF0402TKY100RCT-ND - Cut Tape (CT)
RNCF0402TKY100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402TKY100R
Description
RES SMD 100 OHM 0.01% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402TKY100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$11.41300$114.13
25$10.58880$264.72
50$10.02080$501.04
100$9.50090$950.09
250$8.88856$2,222.14
500$8.47934$4,239.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.68256$8,682.56
2,000$8.33680$16,673.60
3,000$8.15377$24,461.31
5,000$7.94209$39,710.45
7,000$7.81360$54,695.20
10,000$7.68619$76,861.90
Manufacturers Standard Package