RNCF2512TKY250R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2512TKY10K0

DigiKey Part Number
738-RNCF2512TKY10K0TR-ND - Tape & Reel (TR)
738-RNCF2512TKY10K0CT-ND - Cut Tape (CT)
738-RNCF2512TKY10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF2512TKY10K0
Description
RES SMD 10K OHM 0.01% 1/2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2512TKY10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.60000$15.60
10$12.89900$128.99
25$11.97160$299.29
50$11.33280$566.64
100$10.74660$1,074.66
250$10.05552$2,513.88
500$9.59472$4,797.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.18384$9,183.84
2,000$8.82001$17,640.02
3,000$8.62752$25,882.56
5,000$8.40491$42,024.55
7,000$8.26979$57,888.53
10,000$8.13587$81,358.70
Manufacturers Standard Package