
RNCF2512TKY1K00 | |
---|---|
DigiKey Part Number | 738-RNCF2512TKY1K00TR-ND - Tape & Reel (TR) 738-RNCF2512TKY1K00CT-ND - Cut Tape (CT) 738-RNCF2512TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF2512TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512TKY1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.89900 | $128.99 |
25 | $11.97160 | $299.29 |
50 | $11.33280 | $566.64 |
100 | $10.74660 | $1,074.66 |
250 | $10.05552 | $2,513.88 |
500 | $9.59472 | $4,797.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.18384 | $9,183.84 |
2,000 | $8.82001 | $17,640.02 |
3,000 | $8.62752 | $25,882.56 |
5,000 | $8.40491 | $42,024.55 |
7,000 | $8.26979 | $57,888.53 |
10,000 | $8.13587 | $81,358.70 |