
RNCF2512BKE1K00 | |
---|---|
DigiKey Part Number | 738-RNCF2512BKE1K00TR-ND - Tape & Reel (TR) 738-RNCF2512BKE1K00CT-ND - Cut Tape (CT) 738-RNCF2512BKE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF2512BKE1K00 |
Description | RES SMD 1K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512BKE1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.50300 | $25.03 |
25 | $2.36080 | $59.02 |
50 | $2.25720 | $112.86 |
100 | $2.10160 | $210.16 |
250 | $1.99576 | $498.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03314 | $2,033.14 |
2,000 | $1.94156 | $3,883.12 |
3,000 | $1.89267 | $5,678.01 |
5,000 | $1.83585 | $9,179.25 |
7,000 | $1.80117 | $12,608.19 |
10,000 | $1.76667 | $17,666.70 |
12,000 | $1.74990 | $20,998.80 |
24,000 | $1.70306 | $40,873.44 |
25,000 | $1.68800 | $42,200.00 |