
RNCF1210BTT130K | |
---|---|
DigiKey Part Number | 738-RNCF1210BTT130KTR-ND - Tape & Reel (TR) 738-RNCF1210BTT130KCT-ND - Cut Tape (CT) 738-RNCF1210BTT130KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1210BTT130K |
Description | RES SMD 130K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.094" W (3.10mm x 2.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.72320 | $18,616.00 |