RNCF1210BTE26K7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.44505
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.93734
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.32073
Datasheet
RNCF1210TKT120K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210BTE26K7

DigiKey Part Number
RNCF1210BTE26K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210BTE26K7
Description
RES SMD 26.7K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210BTE26K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05152$5,257.60
Manufacturers Standard Package