
RNCF1206TKY499R | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY499RTR-ND - Tape & Reel (TR) 738-RNCF1206TKY499RCT-ND - Cut Tape (CT) 738-RNCF1206TKY499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY499R |
Description | RES SMD 499 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.26300 | $112.63 |
| 25 | $10.44440 | $261.11 |
| 50 | $9.89040 | $494.52 |
| 100 | $9.37740 | $937.74 |
| 250 | $8.77200 | $2,193.00 |
| 500 | $8.36784 | $4,183.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.56795 | $8,567.95 |
| 2,000 | $8.22627 | $16,452.54 |
| 3,000 | $8.04540 | $24,136.20 |
| 5,000 | $7.83631 | $39,181.55 |
| 7,000 | $7.70922 | $53,964.54 |
| 10,000 | $7.60480 | $76,048.00 |

