1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY20K0

DigiKey Part Number
RNCF1206TKY20K0TR-ND - Tape & Reel (TR)
RNCF1206TKY20K0CT-ND - Cut Tape (CT)
RNCF1206TKY20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY20K0
Description
RES SMD 20K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$10.36900$103.69
25$10.06440$251.61
50$9.76580$488.29
100$9.14490$914.49
250$8.70480$2,176.20
500$8.30372$4,151.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.02674$8,026.74
2,000$7.88968$15,779.36
5,000$7.77626$38,881.30
7,000$7.65014$53,550.98
10,000$7.52525$75,252.50
Manufacturers Standard Package