
RNCF1206TKW200R | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKW200RTR-ND - Tape & Reel (TR) 738-RNCF1206TKW200RCT-ND - Cut Tape (CT) 738-RNCF1206TKW200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW200R |
Description | RES SMD 200 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKW200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $16.87100 | $168.71 |
| 25 | $15.62400 | $390.60 |
| 50 | $14.83660 | $741.83 |
| 100 | $14.08100 | $1,408.10 |
| 250 | $13.19452 | $3,298.63 |
| 500 | $12.60488 | $6,302.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.98997 | $12,989.97 |
| 2,000 | $12.61943 | $25,238.86 |

