
RNCF1206TKW1K20 | |
---|---|
DigiKey Part Number | 738-RNCF1206TKW1K20TR-ND - Tape & Reel (TR) 738-RNCF1206TKW1K20CT-ND - Cut Tape (CT) 738-RNCF1206TKW1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW1K20 |
Description | RES SMD 1.2K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.94293 | $12,942.93 |