1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE51R0

DigiKey Part Number
738-RNCF1206DTE51R0TR-ND - Tape & Reel (TR)
738-RNCF1206DTE51R0CT-ND - Cut Tape (CT)
738-RNCF1206DTE51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE51R0
Description
RES SMD 51 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE51R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52600$5.26
25$0.49280$12.32
50$0.46480$23.24
100$0.43850$43.85
250$0.40660$101.65
500$0.38476$192.38
1,000$0.36457$364.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34760$1,738.00
10,000$0.33239$3,323.90
15,000$0.32429$4,864.35
25,000$0.31488$7,872.00
35,000$0.30915$10,820.25
50,000$0.30345$15,172.50
60,000$0.30068$18,040.80
120,000$0.29101$34,921.20
125,000$0.29048$36,310.00
Manufacturers Standard Package