430 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE430K

DigiKey Part Number
738-RNCF1206DTE430KTR-ND - Tape & Reel (TR)
738-RNCF1206DTE430KCT-ND - Cut Tape (CT)
738-RNCF1206DTE430KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE430K
Description
RES SMD 430K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56700$5.67
25$0.52600$13.15
50$0.49660$24.83
100$0.46940$46.94
250$0.43572$108.93
500$0.41222$206.11
1,000$0.39060$390.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34805$1,740.25
10,000$0.33282$3,328.20
15,000$0.32470$4,870.50
25,000$0.31528$7,882.00
35,000$0.30954$10,833.90
50,000$0.30384$15,192.00
60,000$0.30107$18,064.20
120,000$0.29138$34,965.60
125,000$0.29085$36,356.25
Manufacturers Standard Package