
RNCF1206DTE270R | |
---|---|
DigiKey Part Number | 738-RNCF1206DTE270RTR-ND - Tape & Reel (TR) 738-RNCF1206DTE270RCT-ND - Cut Tape (CT) 738-RNCF1206DTE270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE270R |
Description | RES SMD 270 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.56800 | $5.68 |
25 | $0.52680 | $13.17 |
50 | $0.49720 | $24.86 |
100 | $0.47000 | $47.00 |
250 | $0.43628 | $109.07 |
500 | $0.41276 | $206.38 |
1,000 | $0.39110 | $391.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34849 | $1,742.45 |
10,000 | $0.33324 | $3,332.40 |
15,000 | $0.32511 | $4,876.65 |
25,000 | $0.31569 | $7,892.25 |
35,000 | $0.30994 | $10,847.90 |
50,000 | $0.30422 | $15,211.00 |
60,000 | $0.30145 | $18,087.00 |
120,000 | $0.29175 | $35,010.00 |
125,000 | $0.29122 | $36,402.50 |