23.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE23K2

DigiKey Part Number
738-RNCF1206DTE23K2TR-ND - Tape & Reel (TR)
738-RNCF1206DTE23K2CT-ND - Cut Tape (CT)
738-RNCF1206DTE23K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE23K2
Description
RES SMD 23.2K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE23K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.55900$5.59
25$0.51640$12.91
50$0.48840$24.42
100$0.46120$46.12
250$0.42752$106.88
500$0.40450$202.25
1,000$0.38329$383.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34155$1,707.75
10,000$0.32659$3,265.90
15,000$0.31863$4,779.45
25,000$0.30939$7,734.75
35,000$0.30376$10,631.60
50,000$0.29816$14,908.00
Manufacturers Standard Package