1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE1K00

DigiKey Part Number
738-RNCF1206DTE1K00TR-ND - Tape & Reel (TR)
738-RNCF1206DTE1K00CT-ND - Cut Tape (CT)
738-RNCF1206DTE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE1K00
Description
RES SMD 1K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52700$5.27
25$0.49400$12.35
50$0.46600$23.30
100$0.43960$43.96
250$0.40764$101.91
500$0.38576$192.88
1,000$0.36550$365.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34849$1,742.45
10,000$0.33324$3,332.40
15,000$0.32511$4,876.65
25,000$0.31569$7,892.25
35,000$0.30994$10,847.90
50,000$0.30422$15,211.00
60,000$0.30145$18,087.00
120,000$0.29175$35,010.00
125,000$0.29122$36,402.50
Manufacturers Standard Package