RNCF1206DTE11K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.86322
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67189
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.63635
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.03449
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.03869
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.39167
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.58686
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,489
Unit Price: $1.97000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.38232
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $6.14799
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.11735
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.68723
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.05511
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE11K5

DigiKey Part Number
RNCF1206DTE11K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE11K5
Description
RES SMD 11.5K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE11K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34760$1,738.00
Manufacturers Standard Package