1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC10K2

DigiKey Part Number
738-RNCF1206DTC10K2TR-ND - Tape & Reel (TR)
738-RNCF1206DTC10K2CT-ND - Cut Tape (CT)
738-RNCF1206DTC10K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTC10K2
Description
RES SMD 10.2K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC10K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50100$5.01
25$0.46640$11.66
50$0.44020$22.01
100$0.41630$41.63
250$0.38592$96.48
500$0.36506$182.53
1,000$0.34585$345.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30790$1,539.50
10,000$0.29427$2,942.70
15,000$0.28703$4,305.45
25,000$0.27860$6,965.00
35,000$0.27347$9,571.45
50,000$0.26836$13,418.00
60,000$0.26588$15,952.80
120,000$0.25721$30,865.20
125,000$0.25673$32,091.25
Manufacturers Standard Package