
RNCF1206BTE5K11 | |
|---|---|
DigiKey Part Number | RNCF1206BTE5K11TR-ND - Tape & Reel (TR) RNCF1206BTE5K11CT-ND - Cut Tape (CT) RNCF1206BTE5K11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE5K11 |
Description | RES SMD 5.11K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE5K11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.93400 | $46.70 |
| 100 | $0.88300 | $88.30 |
| 250 | $0.81984 | $204.96 |
| 500 | $0.77660 | $388.30 |
| 1,000 | $0.73722 | $737.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66017 | $3,300.85 |
| 10,000 | $0.63283 | $6,328.30 |
| 15,000 | $0.61833 | $9,274.95 |
| 25,000 | $0.60153 | $15,038.25 |
| 35,000 | $0.59132 | $20,696.20 |
| 50,000 | $0.58119 | $29,059.50 |

