1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE332K

DigiKey Part Number
738-RNCF1206BTE332KTR-ND - Tape & Reel (TR)
738-RNCF1206BTE332KCT-ND - Cut Tape (CT)
738-RNCF1206BTE332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE332K
Description
RES SMD 332K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08400$10.84
25$1.00840$25.21
50$0.95080$47.54
100$0.89830$89.83
250$0.83456$208.64
500$0.79040$395.20
1,000$0.75032$750.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67189$3,359.45
10,000$0.64405$6,440.50
15,000$0.62930$9,439.50
25,000$0.61221$15,305.25
35,000$0.60181$21,063.35
50,000$0.59150$29,575.00
60,000$0.58650$35,190.00
120,000$0.56905$68,286.00
125,000$0.56809$71,011.25
Manufacturers Standard Package