1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE1K00

DigiKey Part Number
738-RNCF1206BTE1K00TR-ND - Tape & Reel (TR)
738-RNCF1206BTE1K00CT-ND - Cut Tape (CT)
738-RNCF1206BTE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE1K00
Description
RES SMD 1K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.08700$10.87
25$1.01080$25.27
50$0.95320$47.66
100$0.90060$90.06
250$0.83672$209.18
500$0.79242$396.21
1,000$0.75224$752.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67361$3,368.05
10,000$0.64570$6,457.00
15,000$0.63091$9,463.65
25,000$0.61377$15,344.25
35,000$0.60335$21,117.25
50,000$0.59301$29,650.50
60,000$0.58800$35,280.00
120,000$0.57050$68,460.00
125,000$0.56955$71,193.75
Manufacturers Standard Package