150 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE150K

DigiKey Part Number
738-RNCF1206BTE150KTR-ND - Tape & Reel (TR)
738-RNCF1206BTE150KCT-ND - Cut Tape (CT)
738-RNCF1206BTE150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE150K
Description
RES SMD 150K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.08500$10.85
25$1.00960$25.24
50$0.95200$47.60
100$0.89940$89.94
250$0.83564$208.91
500$0.79140$395.70
1,000$0.75128$751.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67275$3,363.75
10,000$0.64488$6,448.80
15,000$0.63011$9,451.65
25,000$0.61299$15,324.75
35,000$0.60258$21,090.30
50,000$0.59226$29,613.00
60,000$0.58725$35,235.00
120,000$0.56977$68,372.40
125,000$0.56882$71,102.50
Manufacturers Standard Package