
RNCF1206BTE100K | |
|---|---|
DigiKey Part Number  | 738-RNCF1206BTE100KTR-ND - Tape & Reel (TR) 738-RNCF1206BTE100KCT-ND - Cut Tape (CT) 738-RNCF1206BTE100KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF1206BTE100K  | 
Description  | RES SMD 100K OHM 0.1% 1/3W 1206  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF1206BTE100K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.99500 | $9.95 | 
| 25 | $0.93320 | $23.33 | 
| 50 | $0.89260 | $44.63 | 
| 100 | $0.82890 | $82.89 | 
| 250 | $0.78516 | $196.29 | 
| 500 | $0.74552 | $372.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.70979 | $3,548.95 | 
| 10,000 | $0.57395 | $5,739.50 | 
| 15,000 | $0.56541 | $8,481.15 | 
| 25,000 | $0.56446 | $14,111.50 | 

