
RNCF1206BKE4K81 | |
---|---|
DigiKey Part Number | RNCF1206BKE4K81TR-ND - Tape & Reel (TR) RNCF1206BKE4K81CT-ND - Cut Tape (CT) RNCF1206BKE4K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE4K81 |
Description | RES SMD 4.81K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.81 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE4K81 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16600 | $11.66 |
25 | $1.08040 | $27.01 |
50 | $1.02140 | $51.07 |
100 | $0.96560 | $96.56 |
250 | $0.89664 | $224.16 |
500 | $0.84952 | $424.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86322 | $863.22 |
2,000 | $0.82192 | $1,643.84 |
3,000 | $0.79975 | $2,399.25 |
5,000 | $0.77389 | $3,869.45 |
7,000 | $0.75804 | $5,306.28 |
10,000 | $0.74224 | $7,422.40 |
12,000 | $0.73454 | $8,814.48 |
24,000 | $0.70754 | $16,980.96 |
25,000 | $0.70605 | $17,651.25 |