1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE4K81

DigiKey Part Number
RNCF1206BKE4K81TR-ND - Tape & Reel (TR)
RNCF1206BKE4K81CT-ND - Cut Tape (CT)
RNCF1206BKE4K81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE4K81
Description
RES SMD 4.81K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.81 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE4K81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.16600$11.66
25$1.08040$27.01
50$1.02140$51.07
100$0.96560$96.56
250$0.89664$224.16
500$0.84952$424.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86322$863.22
2,000$0.82192$1,643.84
3,000$0.79975$2,399.25
5,000$0.77389$3,869.45
7,000$0.75804$5,306.28
10,000$0.74224$7,422.40
12,000$0.73454$8,814.48
24,000$0.70754$16,980.96
25,000$0.70605$17,651.25
Manufacturers Standard Package