
RNCF1206BKE4K32 | |
---|---|
DigiKey Part Number | 738-RNCF1206BKE4K32TR-ND - Tape & Reel (TR) 738-RNCF1206BKE4K32CT-ND - Cut Tape (CT) 738-RNCF1206BKE4K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE4K32 |
Description | RES SMD 4.32K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE4K32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.24800 | $12.48 |
25 | $1.15600 | $28.90 |
50 | $1.09380 | $54.69 |
100 | $1.03290 | $103.29 |
250 | $0.95936 | $239.84 |
500 | $0.90896 | $454.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86322 | $863.22 |
2,000 | $0.82192 | $1,643.84 |
3,000 | $0.79975 | $2,399.25 |
5,000 | $0.77389 | $3,869.45 |
7,000 | $0.75804 | $5,306.28 |
10,000 | $0.74224 | $7,422.40 |
12,000 | $0.73454 | $8,814.48 |
24,000 | $0.70754 | $16,980.96 |
25,000 | $0.70605 | $17,651.25 |