
RNCF1206BKE1K65 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKE1K65TR-ND - Tape & Reel (TR) 738-RNCF1206BKE1K65CT-ND - Cut Tape (CT) 738-RNCF1206BKE1K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE1K65 |
Description | RES SMD 1.65K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE1K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.13800 | $28.45 |
| 50 | $1.07380 | $53.69 |
| 100 | $1.01450 | $101.45 |
| 250 | $0.94252 | $235.63 |
| 500 | $0.89318 | $446.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84813 | $848.13 |
| 2,000 | $0.80760 | $1,615.20 |
| 3,000 | $0.78581 | $2,357.43 |
| 5,000 | $0.76039 | $3,801.95 |
| 7,000 | $0.74482 | $5,213.74 |
| 10,000 | $0.72930 | $7,293.00 |

