
RNCF1206BKE174K | |
---|---|
DigiKey Part Number | 738-RNCF1206BKE174KTR-ND - Tape & Reel (TR) 738-RNCF1206BKE174KCT-ND - Cut Tape (CT) 738-RNCF1206BKE174KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE174K |
Description | RES SMD 174K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE174K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.25100 | $12.51 |
25 | $1.15920 | $28.98 |
50 | $1.09660 | $54.83 |
100 | $1.03560 | $103.56 |
250 | $0.96184 | $240.46 |
500 | $0.91128 | $455.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86543 | $865.43 |
2,000 | $0.82403 | $1,648.06 |
3,000 | $0.80180 | $2,405.40 |
5,000 | $0.77587 | $3,879.35 |
7,000 | $0.75998 | $5,319.86 |
10,000 | $0.74414 | $7,441.40 |
12,000 | $0.73642 | $8,837.04 |
24,000 | $0.70935 | $17,024.40 |
25,000 | $0.70786 | $17,696.50 |