100 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE100R

DigiKey Part Number
738-RNCF1206BKE100RTR-ND - Tape & Reel (TR)
738-RNCF1206BKE100RCT-ND - Cut Tape (CT)
738-RNCF1206BKE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE100R
Description
RES SMD 100 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.01900$10.19
25$0.98320$24.58
50$0.96680$48.34
100$0.89780$89.78
250$0.85076$212.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86433$864.33
2,000$0.82626$1,652.52
3,000$0.78926$2,367.78
5,000$0.75901$3,795.05
7,000$0.74173$5,192.11
10,000$0.73549$7,354.90
12,000$0.70844$8,501.28
24,000$0.70695$16,966.80
Manufacturers Standard Package