
RNCF1206BKC6K34 | |
---|---|
DigiKey Part Number | 738-RNCF1206BKC6K34TR-ND - Tape & Reel (TR) 738-RNCF1206BKC6K34CT-ND - Cut Tape (CT) 738-RNCF1206BKC6K34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC6K34 |
Description | RES SMD 6.34K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC6K34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.05100 | $10.51 |
25 | $0.97560 | $24.39 |
50 | $0.92300 | $46.15 |
100 | $0.87120 | $87.12 |
250 | $0.80928 | $202.32 |
500 | $0.76642 | $383.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77857 | $778.57 |
2,000 | $0.74109 | $1,482.18 |
3,000 | $0.72095 | $2,162.85 |
5,000 | $0.69744 | $3,487.20 |
7,000 | $0.68304 | $4,781.28 |
10,000 | $0.66866 | $6,686.60 |
12,000 | $0.66166 | $7,939.92 |
24,000 | $0.63707 | $15,289.68 |
25,000 | $0.63572 | $15,893.00 |