4.32 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC4K32

DigiKey Part Number
738-RNCF1206BKC4K32TR-ND - Tape & Reel (TR)
738-RNCF1206BKC4K32CT-ND - Cut Tape (CT)
738-RNCF1206BKC4K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC4K32
Description
RES SMD 4.32K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC4K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.12600$11.26
25$1.04560$26.14
50$0.98820$49.41
100$0.93310$93.31
250$0.86688$216.72
500$0.82116$410.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.77956$779.56
2,000$0.74203$1,484.06
3,000$0.72188$2,165.64
5,000$0.69833$3,491.65
7,000$0.68391$4,787.37
10,000$0.66952$6,695.20
12,000$0.66250$7,950.00
24,000$0.63788$15,309.12
25,000$0.63653$15,913.25
Manufacturers Standard Package