RNCF1206BTC1K21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.86322
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67189
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.58686
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,163
Unit Price: $1.97000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.38232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.68723
Datasheet

Upgrade


Susumu
In Stock: 1,000
Unit Price: $1.97000
Datasheet

Upgrade


Susumu
In Stock: 4,850
Unit Price: $1.97000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $10.61485
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $16.76029
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $14.54891
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.45312
Datasheet

Upgrade


YAGEO
In Stock: 1,542
Unit Price: $2.96000
Datasheet

Upgrade


YAGEO
In Stock: 4,990
Unit Price: $3.28000
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTC1K21

DigiKey Part Number
RNCF1206BTC1K21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTC1K21
Description
RES SMD 1.21K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTC1K21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60776$3,038.80
Manufacturers Standard Package