
RNCF0805TKY150R | |
---|---|
DigiKey Part Number | 738-RNCF0805TKY150RTR-ND - Tape & Reel (TR) 738-RNCF0805TKY150RCT-ND - Cut Tape (CT) 738-RNCF0805TKY150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY150R |
Description | RES SMD 150 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY150R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $10.43600 | $104.36 |
25 | $9.68240 | $242.06 |
50 | $9.16180 | $458.09 |
100 | $8.68480 | $868.48 |
250 | $8.12132 | $2,030.33 |
500 | $7.74528 | $3,872.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.92821 | $7,928.21 |
2,000 | $7.60971 | $15,219.42 |
3,000 | $7.44114 | $22,323.42 |
5,000 | $7.24614 | $36,230.70 |
7,000 | $7.12765 | $49,893.55 |
10,000 | $7.01021 | $70,102.10 |