
RNCF0805TKW6K04 | |
---|---|
DigiKey Part Number | 738-RNCF0805TKW6K04TR-ND - Tape & Reel (TR) 738-RNCF0805TKW6K04CT-ND - Cut Tape (CT) 738-RNCF0805TKW6K04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKW6K04 |
Description | RES 6.04K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.54000 | $23.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.94293 | $12,942.93 |