RPCXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT1R10-HP

DigiKey Part Number
738-RPC1206FT1R10-HPTR-ND - Tape & Reel (TR)
738-RPC1206FT1R10-HPCT-ND - Cut Tape (CT)
738-RPC1206FT1R10-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206FT1R10-HP
Description
RES 1.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.61472$3,073.60
Manufacturers Standard Package