
RNCF0805DTE3K92 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE3K92TR-ND - Tape & Reel (TR) 738-RNCF0805DTE3K92CT-ND - Cut Tape (CT) 738-RNCF0805DTE3K92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE3K92 |
Description | RES SMD 3.92K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE3K92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.19900 | $19.90 |
| 250 | $0.18448 | $46.12 |
| 500 | $0.17430 | $87.15 |
| 1,000 | $0.16484 | $164.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14605 | $730.25 |
| 10,000 | $0.13922 | $1,392.20 |
| 15,000 | $0.13557 | $2,033.55 |
| 25,000 | $0.13131 | $3,282.75 |
| 35,000 | $0.12870 | $4,504.50 |
| 50,000 | $0.12611 | $6,305.50 |
| 60,000 | $0.12485 | $7,491.00 |
| 120,000 | $0.12042 | $14,450.40 |
| 125,000 | $0.12018 | $15,022.50 |

