0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE33K2

DigiKey Part Number
738-RNCF0805DTE33K2TR-ND - Tape & Reel (TR)
738-RNCF0805DTE33K2CT-ND - Cut Tape (CT)
738-RNCF0805DTE33K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE33K2
Description
RES SMD 33.2K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.22320$5.58
50$0.21020$10.51
100$0.19870$19.87
250$0.18424$46.06
500$0.17408$87.04
1,000$0.16463$164.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14586$729.30
10,000$0.13904$1,390.40
15,000$0.13539$2,030.85
25,000$0.13114$3,278.50
35,000$0.12854$4,498.90
50,000$0.12595$6,297.50
60,000$0.12469$7,481.40
120,000$0.12027$14,432.40
125,000$0.12003$15,003.75
Manufacturers Standard Package