
RNCF0805DTE2K20 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE2K20TR-ND - Tape & Reel (TR) 738-RNCF0805DTE2K20CT-ND - Cut Tape (CT) 738-RNCF0805DTE2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE2K20 |
Description | RES SMD 2.2K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.16280 | $16.28 |
| 250 | $0.15424 | $38.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14799 | $739.95 |
| 10,000 | $0.13977 | $1,397.70 |
| 15,000 | $0.13380 | $2,007.00 |
| 25,000 | $0.12086 | $3,021.50 |
| 35,000 | $0.12042 | $4,214.70 |
| 50,000 | $0.12018 | $6,009.00 |

