0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE150K

DigiKey Part Number
738-RNCF0805DTE150KTR-ND - Tape & Reel (TR)
738-RNCF0805DTE150KCT-ND - Cut Tape (CT)
738-RNCF0805DTE150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE150K
Description
RES SMD 150K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,944
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
25$0.22400$5.60
50$0.21080$10.54
100$0.19920$19.92
250$0.18472$46.18
500$0.17452$87.26
1,000$0.16505$165.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14623$731.15
10,000$0.13939$1,393.90
15,000$0.13574$2,036.10
25,000$0.13147$3,286.75
35,000$0.12887$4,510.45
50,000$0.12627$6,313.50
60,000$0.12501$7,500.60
120,000$0.12058$14,469.60
125,000$0.12033$15,041.25
Manufacturers Standard Package