
RNCF0805DTE120R | |
---|---|
DigiKey Part Number | 738-RNCF0805DTE120RTR-ND - Tape & Reel (TR) 738-RNCF0805DTE120RCT-ND - Cut Tape (CT) 738-RNCF0805DTE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE120R |
Description | RES SMD 120 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.20360 | $5.09 |
50 | $0.19700 | $9.85 |
100 | $0.18560 | $18.56 |
250 | $0.17212 | $43.03 |
500 | $0.16274 | $81.37 |
1,000 | $0.15387 | $153.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14586 | $729.30 |
10,000 | $0.12070 | $1,207.00 |
15,000 | $0.11639 | $1,745.85 |
25,000 | $0.11208 | $2,802.00 |
35,000 | $0.11134 | $3,896.90 |
50,000 | $0.11130 | $5,565.00 |