
RNCF0805CKC10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805CKC10K0TR-ND - Tape & Reel (TR) 738-RNCF0805CKC10K0CT-ND - Cut Tape (CT) 738-RNCF0805CKC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805CKC10K0 |
Description | RES SMD 10K OHM 0.25% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805CKC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.87160 | $21.79 |
| 50 | $0.82380 | $41.19 |
| 100 | $0.77780 | $77.78 |
| 250 | $0.72184 | $180.46 |
| 500 | $0.68370 | $341.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69439 | $694.39 |
| 2,000 | $0.66064 | $1,321.28 |
| 3,000 | $0.64257 | $1,927.71 |
| 5,000 | $0.62141 | $3,107.05 |
| 7,000 | $0.60844 | $4,259.08 |
| 10,000 | $0.59549 | $5,954.90 |
| 12,000 | $0.58919 | $7,070.28 |
| 24,000 | $0.56703 | $13,608.72 |
| 25,000 | $0.56581 | $14,145.25 |

