10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805CKC10K0

DigiKey Part Number
738-RNCF0805CKC10K0TR-ND - Tape & Reel (TR)
738-RNCF0805CKC10K0CT-ND - Cut Tape (CT)
738-RNCF0805CKC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805CKC10K0
Description
RES SMD 10K OHM 0.25% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805CKC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.93700$9.37
25$0.87160$21.79
50$0.82380$41.19
100$0.77780$77.78
250$0.72184$180.46
500$0.68370$341.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69439$694.39
2,000$0.66064$1,321.28
3,000$0.64257$1,927.71
5,000$0.62141$3,107.05
7,000$0.60844$4,259.08
10,000$0.59549$5,954.90
12,000$0.58919$7,070.28
24,000$0.56703$13,608.72
25,000$0.56581$14,145.25
Manufacturers Standard Package