4.75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE4K75

DigiKey Part Number
738-RNCF0805BTE4K75TR-ND - Tape & Reel (TR)
738-RNCF0805BTE4K75CT-ND - Cut Tape (CT)
738-RNCF0805BTE4K75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE4K75
Description
RES SMD 4.75K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE4K75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82200$8.22
25$0.76280$19.07
50$0.72180$36.09
100$0.68240$68.24
250$0.63304$158.26
500$0.59952$299.76
1,000$0.56868$568.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54403$2,720.15
10,000$0.52108$5,210.80
15,000$0.50889$7,633.35
25,000$0.49477$12,369.25
35,000$0.48617$17,015.95
50,000$0.47764$23,882.00
60,000$0.47350$28,410.00
120,000$0.45905$55,086.00
125,000$0.45826$57,282.50
Manufacturers Standard Package