0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE3K57

DigiKey Part Number
738-RNCF0805BTE3K57TR-ND - Tape & Reel (TR)
738-RNCF0805BTE3K57CT-ND - Cut Tape (CT)
738-RNCF0805BTE3K57DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE3K57
Description
RES SMD 3.57K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE3K57 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.87900$8.79
25$0.81800$20.45
50$0.77180$38.59
100$0.72910$72.91
250$0.67660$169.15
500$0.64062$320.31
1,000$0.60778$607.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54334$2,716.70
10,000$0.52041$5,204.10
15,000$0.50824$7,623.60
25,000$0.49414$12,353.50
35,000$0.48555$16,994.25
50,000$0.47703$23,851.50
60,000$0.47290$28,374.00
120,000$0.45846$55,015.20
125,000$0.45767$57,208.75
Manufacturers Standard Package